Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFPS-064-1050-BLK
Newark Part No.84N592
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0051135445570
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-064-1050-BLK
Newark Part No.84N592
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0051135445570
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.24m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FPS-064-1050-BLK is a black type FPS (FPA) single wall flexible Heat Shrink Radiation Cross-linked Tubing for general purpose. Upon the application of heat in excess of 250°F (121°C) tubing shrinks and conforms to the geometry to be covered. Mechanically-tough and easily marked. The FPS series flexible polyolefin heat-shrink tubing is ideal for use as electrical insulation over cable splices and termination, lightweight harness covering and wire bundling. Meets MIL-I-23053/5, class 1, class 2 and AMS 3636, AMS 3637 requirements.
- Fungus/chemical-resistant
- Split- and cold flow-resistant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (07-Nov-2024)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.24m
I.D. Recovered Max - Metric
12.7mm
Product Range
FPS Series
Technical Docs (1)
Alternatives for FPS-064-1050-BLK
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate