Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-004-4025-BLKCopy
Newark Part No.03F3524
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007382195
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $203.890 |
| 10+ | $175.060 |
| 25+ | $154.780 |
| 50+ | $138.770 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$203.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-004-4025-BLKCopy
Newark Part No.03F3524
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007382195
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.788mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FPS-004-4025-BLK is a black radiation cross-linked Heat Shrink Tubing made of polyolefin. General purpose insulation tubing shrinks uniformly, does not cold-flow and is split-resistant. Used for a wide variety of industrial and military applications. These include harnessing, wire bundling, strain relief and any application where components or cable require insulation or packaging. The insulation tubing meets MIL-DTL-23053/5 Class 1 for black and colors and MIL-DTL-23053/5 Class 2 for clear.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.788mm
Product Range
FPS Series
Technical Docs (1)
Alternatives for FPS-004-4025-BLK
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
