Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoEHC-4Copy
Newark Part No.37N2118
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length21.1mm
External Width10.2mm
Height-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The EHC-4 is a natural screw-mount Wire Harness Clip made of nylon 6.6 (polyamide 6.6) and is for use with the cables and wires.
- 1/4" Hold diameter
- UL94V-2 Flammability
- -40 to 75°C Continuous operating temperature range
- 1/64 Fractional tolerance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
21.1mm
Height
-
SVHC
No SVHC (15-Jan-2019)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
10.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
