Product Information
Product Overview
The DHD-1.5X1.5 is a gray high density slotted Wiring Duct made of PVC. It is suitable for use with the wire and cable. High-density slotted-wall duct comes with narrow fingers, equaling a 2-to-1 ratio compared to standard slotted wiring ducts. The narrow fingers reduce fanning of the wires to the terminal blocks for a neater appearance and to accommodate more compact designs and components in control panels, communications closets and other applications. Made with a versatile mounting hole pattern which lines up with DIN 35 rail, the mounting hole rows are also consistent with standard slotted wiring duct, so the two ducts can easily be interchanged. Double-scored breakaway duct fingers make larger breakouts easy. Restricted opening design prevents unintended removal of wires.
- UL94V-0 Flammability rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
DHD Series
38.61mm
1.5"
PVC (Polyvinylchloride)
Gray
38.1mm
1.83m
1.52"
6ft
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate