Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCBBR7251
Newark Part No.04N9687
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR7251
Newark Part No.04N9687
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length199.898mm
Cable Tie Width2.489mm
Cable Bundle Diameter Max53.34mm
Minimum Loop Tensile Strength-
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
199.898mm
Cable Bundle Diameter Max
53.34mm
Cable Tie Type
Standard
SVHC
No SVHC (08-Jul-2021)
Cable Tie Colour
Black
Cable Tie Width
2.489mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Alternatives for CBBR7251
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate