Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCBBR6697
Newark Part No.04N9675
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR6697
Newark Part No.04N9675
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length99.06mm
Cable Tie Width2.489mm
Cable Bundle Diameter Max21.717mm
Minimum Loop Tensile Strength-
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99.06mm
Cable Bundle Diameter Max
21.717mm
Cable Tie Type
Standard
SVHC
No SVHC (08-Jul-2021)
Cable Tie Colour
Black
Cable Tie Width
2.489mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Alternatives for CBBR6697
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate