Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoCB11457Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04N9735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.890 |
| 10+ | $10.720 |
| 25+ | $9.070 |
| 50+ | $7.880 |
Price for:Box of 15
Minimum: 1
Multiple: 1
$12.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCB11457Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04N9735
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.388mm
Shrink Tubing / Boot ColourBlack
Length - Imperial49.2ft
Length - Metric15m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.19mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CB11457 is a black Heat Shrink Tubing made of PO (polyolefin). The Pro-Power® polyolefin heat-shrink tubing is used as electrical insulation over cable splices and termination, lightweight harness covering and wire bundling. This heat-shrink tubing meets military specification MIL-DTL-23053/5.
- -55 to 125°C Operating temperature range
- 70°C Minimum shrink temperature
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.388mm
Length - Imperial
49.2ft
I.D. Recovered Max - Imperial
0.047"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Black
Length - Metric
15m
I.D. Recovered Max - Metric
1.19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
