Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoBTP-4-RED
Newark Part No.32N692
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBTP-4-RED
Newark Part No.32N692
Technical Datasheet
Cable Tie MaterialPE (Polyethylene)
Cable Tie ColourRed
Cable Tie Length101.6mm
Cable Tie Width5.2mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
PE (Polyethylene)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Beaded
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Red
Cable Tie Width
5.2mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate