Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoBSFR-003 10MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AH9042
Product RangeBSFRG-xxx Sleeving
Your Part Number
7 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 100+ | $3.340 |
| 250+ | $3.100 |
| 500+ | $2.910 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBSFR-003 10MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AH9042
Product RangeBSFRG-xxx Sleeving
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter3mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeBSFRG-xxx Sleeving
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
BSFRG-xxx Sleeving
Sleeving Material
PE (Polyester)
Internal Diameter
3mm
Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
