Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoALACA-03
Newark Part No.35R0529
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip Colour-
External Length9.8mm
External Width25.6mm
Height7.6mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ALACA-03 is a 25.6mm adhesive backed Flat Cable Clip made of aluminium with polyethylene base and self-adhesive pad and acrylic adhesive base. For use with the ribbon cable.
- -10 to 90°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
9.8mm
Height
7.6mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
25.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
