Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoAITS25X3BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9525
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAITS25X3BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9525
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape ColourBlack
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Self Adhesive
Roll Length - Imperial
9.8ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Colour
Black
Roll Length - Metric
3m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
