Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No8465-0232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9772
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 25+ | $31.040 |
| 50+ | $28.340 |
| 100+ | $27.600 |
| 250+ | $26.380 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9772
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The braided construction permits heat and moisture to dissipate. Thick. Braided from thick plastic strands, this sleeving has excellent abrasion resistance. It’s expandable, so it stretches to fit over items for easy installation, then tightens around its contents for a secure fit.
- Braided expandable sleeving
- High abrasion resistance
- Chemical resistant
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Consumer Electronics, Electrical, Electronics, Industrial
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.05mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 8465-0232
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
