Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No7827305Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R3147
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $14.980 |
| 10+ | $13.730 |
| 25+ | $13.470 |
| 50+ | $13.200 |
| 100+ | $12.570 |
Price for:Pack of 350
Minimum: 5
Multiple: 5
$74.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827305Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R3147
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Dimensions16mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendNot Calibrated Indicator Only
Label ColourRed on White
Pack Quantity350
Product Range-
SVHCTo Be Advised
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Dimensions
16mm x 38mm
Label Diameter
-
Label Legend
Not Calibrated Indicator Only
Pack Quantity
350
SVHC
To Be Advised
Label Height
16mm
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Red on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
