Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No7000513
Newark Part No.99K0309
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part No7000513
Newark Part No.99K0309
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.6mm
Voltage Rating440V
Product Range-
SVHCTo Be Advised
Product Overview
The 7000513 is a 25m 4-conductor 7-2-4C shielded Sub-miniature Cable with tinned annealed copper bunch conductor of 24AWG wire and black type 2 jacket of 0.25mm thickness, 440V rated voltage. Approved by defence standard 61-12 part 4.
- 70°C Operating temperature
- 100pF/m Nominal core to core capacitance
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
4.6mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate