Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No32/0.2MM CCA 100MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5477
Your Part Number
4 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.820 |
| 25+ | $34.230 |
| 50+ | $32.210 |
| 100+ | $31.340 |
| 250+ | $30.480 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$36.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No32/0.2MM CCA 100MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5477
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.79mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack, Red
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper Coated Aluminium
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Color
Black, Red
Conductor Material
Copper Coated Aluminium
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.79mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
