Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.810 |
| 10+ | $32.280 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$33.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No24-14440
Newark Part No.43W7409
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Superb quality, highly flexible microphone cable
- 20/0.1mm OFC copper conductors
- No. of conductors: 2
- PE insulation - red, white
- Aluminum foil shield
- 3mm O/D black PVC jacket
- Supplied on 328 ft (100m) spools
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
3mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
