Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 2172Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92N4492 |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.980 |
| 2+ | $42.380 |
| 5+ | $39.120 |
| 10+ | $37.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$52.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 2172Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92N4492 |
| Technical Datasheet | |
| Marker Type | Tie On Write On Plate |
| Legend | - |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | 19.1mm x 38.1mm |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | Nylon (Polyamide) |
| Product Range | - |
| SVHC | To Be Advised |
Alternatives for 2172
1 Product Found
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Marker Type | Tie On Write On Plate |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 19.1mm x 38.1mm |
| Cable Diameter Min | - |
| Product Range | - |
| Legend | - |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
