Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.470 |
| 25+ | $63.530 |
| 50+ | $60.810 |
| 100+ | $57.670 |
| 250+ | $55.150 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$66.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075112
Newark Part No.06W0753
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourTransparent
Marker Dimensions5mm x 20mm
Cable Diameter Max4mm
Cable Diameter Min2.5mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
5mm x 20mm
Cable Diameter Min
2.5mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
4mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
