Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.010 |
| 5+ | $49.960 |
| 10+ | $42.270 |
| 25+ | $35.770 |
Price for:Each
Minimum: 1
Multiple: 1
$66.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0819 0022 010Copy
Newark Part No.91Y7167
Technical Datasheet
External Diameter - Imperial0.866"
External Diameter - Metric22mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Diameter - Imperial
0.866"
Wrap Material
Polyethylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
22mm
Wrap Color
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
