Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No0315HV-250Copy
Newark Part No.69AK5310
Product RangePro Power - HV Series Cable Ties
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 100+ | $5.880 |
| 250+ | $5.410 |
| 500+ | $5.040 |
| 1000+ | $4.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0315HV-250Copy
Newark Part No.69AK5310
Product RangePro Power - HV Series Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length250mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength48.5lb
Cable Tie TypeReleasable
Product RangePro Power - HV Series Cable Ties
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
250mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
48.5lb
Product Range
Pro Power - HV Series Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
