Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPSG02089Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6534
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 5+ | $1.670 |
| 10+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPSG02089Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6534
Technical Datasheet
Connector to Connector90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
A DC type, socket-to-right angle plug extension lead.
- 2.1mm / 5.5mm DC Power Plug, 90°
Technical Specifications
Connector to Connector
90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for PSG02089
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
