Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB2059
Newark Part No.81AK4314
Your Part Number
Technical Datasheet
579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 250+ | $1.060 |
| 500+ | $0.970 |
| 1000+ | $0.898 |
| 5000+ | $0.836 |
Price for:Each
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB2059
Newark Part No.81AK4314
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to Free End
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to Free End
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate