Print Page
5 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.330 |
| 25+ | $64.440 |
| 50+ | $60.640 |
| 100+ | $59.010 |
| 250+ | $57.380 |
Price for:Each
Minimum: 1
Multiple: 1
$69.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1459Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.81AK4311
Product Range3183Y
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge13AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorBlack
No. of Max Strands x Strand Size49 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
Voltage Rating300V
Product Range3183Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
13AWG
Reel Length (Imperial)
82ft
Jacket Color
Black
Conductor Material
Copper
Voltage Rating
300V
SVHC
To Be Advised
No. of Conductors
3Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
49 x 0.25mm
Jacket Material
PVC
Product Range
3183Y
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

