Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1105Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK5796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.190 |
| 25+ | $110.820 |
| 50+ | $108.390 |
| 100+ | $105.480 |
| 250+ | $102.570 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$115.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1105Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK5796
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA1.25mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size19 x 0.29mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter6.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328.08ft
Jacket Color
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
1.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.29mm
Jacket Material
LSF
External Diameter
6.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
