Print Page
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1101
Newark Part No.62AK5792
Product Range950x
Technical Datasheet
Cable ShieldingScreened
No. of Pairs5 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.22mm²
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter6mm
Product Range950x
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.08ft
Jacket Color
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
950x
No. of Pairs
5 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.22mm²
Jacket Material
LSF
External Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

