Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.440 |
| 10+ | $190.980 |
| 25+ | $181.160 |
| 50+ | $176.250 |
| 100+ | $171.330 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$202.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1096
Newark Part No.62AK5788
Product Range8723
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Reel Length (Imperial)820.21ft
Reel Length (Metric)250m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating600V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter4.2mm
Product Range8723
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
820.21ft
Jacket Color
Grey
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
8723
No. of Pairs
2 Pair
Conductor Area CSA
0.32mm²
Reel Length (Metric)
250m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
LSZH
External Diameter
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate