Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1067Copy
Newark Part No.25AJ2517
Product RangePELB106x Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 100+ | $3.910 |
| 250+ | $3.630 |
| 500+ | $3.410 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1067Copy
Newark Part No.25AJ2517
Product RangePELB106x Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangePELB106x Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
PELB106x Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
