Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0997
Newark Part No.62AK5731
Product RangeSY Control Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.100 |
| 25+ | $115.830 |
| 50+ | $112.910 |
| 100+ | $109.400 |
| 250+ | $105.890 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$121.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0997
Newark Part No.62AK5731
Product RangeSY Control Cable
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorTransparent
No. of Max Strands x Strand Size2 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.3mm
Voltage Rating500V
Product RangeSY Control Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
7.3mm
Product Range
SY Control Cable
No. of Conductors
2Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
2 x 0.75mm²
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
