Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0633Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.45AJ6799
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 100+ | $2.180 |
| 250+ | $2.020 |
| 500+ | $1.890 |
| 1000+ | $1.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0633Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.45AJ6799
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter5mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourWhite
External Length10mm
External Width16mm
Height7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
10mm
Height
7mm
SVHC
To Be Advised
Internal Diameter
5mm
Cable Clamp / Clip Colour
White
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
