Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0632Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45AJ6798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 100+ | $2.340 |
| 250+ | $2.160 |
| 500+ | $2.020 |
| 1000+ | $1.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0632Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45AJ6798
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter5mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourBlack
External Length10mm
External Width16mm
Height7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
10mm
Height
7mm
SVHC
To Be Advised
Internal Diameter
5mm
Cable Clamp / Clip Colour
Black
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
