Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0261
Newark Part No.77AH0025
Your Part Number
Technical Datasheet
16,099 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 250+ | $0.372 |
| 500+ | $0.335 |
| 1000+ | $0.306 |
| 5000+ | $0.281 |
Price for:Each
Minimum: 5
Multiple: 5
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Thread Size
M12x1.5
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate