Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0244Copy
Newark Part No.77AH0008
Product RangePELB0237-260 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0244Copy
Newark Part No.77AH0008
Product RangePELB0237-260 Series
Technical Datasheet
Thread SizeM20x1.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangePELB0237-260 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M20x1.5
Cable Diameter Max
12mm
Gland Colour
Grey
Product Range
PELB0237-260 Series
Cable Diameter Min
6mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
