Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0240
Newark Part No.77AH0004
Product RangePELB0237-260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0240
Newark Part No.77AH0004
Product RangePELB0237-260 Series
Technical Datasheet
Thread SizeM16x1.5
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangePELB0237-260 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M16x1.5
Cable Diameter Max
8mm
Gland Colour
Grey
Product Range
PELB0237-260 Series
Cable Diameter Min
4mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
