Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0207Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AH9983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 100+ | $6.900 |
| 250+ | $6.470 |
| 500+ | $6.130 |
| 1000+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0207Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AH9983
Technical Datasheet
Thread SizePG21
Cable Diameter Min14mm
Cable Diameter Max18mm
Cable Gland MaterialBrass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
-
Product Range
-
Cable Diameter Min
14mm
Cable Gland Material
Brass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
