Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0168
Newark Part No.76AH9944
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 100+ | $1.160 |
| 250+ | $1.060 |
| 500+ | $0.973 |
| 1000+ | $0.908 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0168
Newark Part No.76AH9944
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter4mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height5.3mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
-
Height
5.3mm
SVHC
No SVHC (14-Jun-2023)
Internal Diameter
4mm
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate