Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL01653Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK4582
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 100+ | $1.580 |
| 250+ | $1.440 |
| 500+ | $1.330 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01653Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK4582
Technical Datasheet
Lamp StyleFrosted Globe
Lamp Base TypeE27 / ES
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240VAC
Energy RatingA+
External Length90mm
External Diameter45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Globe
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
180°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
90mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
