Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
| 50+ | $16.720 |
| 100+ | $15.540 |
| 250+ | $14.620 |
| 500+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01142Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7612
Product Range3183Y
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColorWhite
No. of Max Strands x Strand Size48 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.2mm
Voltage Rating300V
Product Range3183Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
15AWG
Reel Length (Imperial)
32.8ft
Jacket Color
White
Conductor Material
Copper
External Diameter
8.2mm
Product Range
3183Y
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
48 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

