Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00786Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC2797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.690 |
| 25+ | $23.630 |
| 50+ | $22.030 |
| 100+ | $21.350 |
| 250+ | $20.660 |
Price for:Each
Minimum: 1
Multiple: 1
$25.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
350mm
Width
120mm
Product Range
-
Depth
75mm
Light Source
LED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
