Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00581Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AC6554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.190 |
| 25+ | $65.540 |
| 50+ | $64.070 |
| 100+ | $62.310 |
| 250+ | $60.550 |
Price for:Each
Minimum: 1
Multiple: 1
$68.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
305mm
Width
305mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
76mm
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
