Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00410Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AC0768
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 100+ | $9.970 |
| 250+ | $9.250 |
| 500+ | $8.700 |
| 1000+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Time Min
1min
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
13A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
