Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00375Copy
Newark Part No.57AC2791
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorRed, Green, Blue, Warm White
CCT3000K
DimmableDimmable
Beam Angle120°
Equivalent Wattage23W
Luminous Flux280lm
Power Rating4W
Supply Voltage240V
Energy RatingA+
External Length56.5mm
External Diameter50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Red, Green, Blue, Warm White
Dimmable
Dimmable
Equivalent Wattage
23W
Power Rating
4W
Energy Rating
A+
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
3000K
Beam Angle
120°
Luminous Flux
280lm
Supply Voltage
240V
External Length
56.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
