Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00020
Newark Part No.70AC3751
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00020
Newark Part No.70AC3751
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage240VAC
Power Rating20W
Product Range-
Plug TypeCar Lighter, UK
SVHCTo Be Advised
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
240VAC
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
20W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate