Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.820 |
| 25+ | $29.280 |
| 50+ | $27.300 |
| 100+ | $26.450 |
| 250+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$31.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
235.5mm
Supply Voltage
230V
Product Range
-
SVHC
To Be Advised
Light Source
COB LED
Power Rating
5W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
