Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01076
Newark Part No.68AK5985
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric6m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial19.7ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
19.7ft
Cable Length - Metric
6m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
