Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01057
Newark Part No.92AH1853
Your Part Number
Technical Datasheet
970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 100+ | $4.770 |
| 250+ | $4.490 |
| 500+ | $4.260 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01057
Newark Part No.92AH1853
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric2m
Current Rating5A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
5A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate