Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE000051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC1519
Product RangeHead Lights
Your Part Number
516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 25+ | $26.860 |
| 50+ | $25.170 |
| 100+ | $24.440 |
| 250+ | $23.720 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE000051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC1519
Product RangeHead Lights
Technical Datasheet
Flashlight TypeHead Light
Light SourceCree LED, 2 x Red LED
Lumen Output200lm
Beam Effective Distance73m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product RangeHead Lights
SVHCTo Be Advised
Product Overview
PE000051 is a 200 lumen Cree LED head torch with spot beam and red flood functionality. This head torch features a 70° wider lighting angle, adjustable headband and dimming functionality.
- 200 Lumen white Cree LED
- 2x red LEDs for night vision
- Easy-press micro switch
- Adjustable headband
- Wider lighting angle
- Dimming functions
- IPX6 water resistant
Technical Specifications
Flashlight Type
Head Light
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
Head Lights
Light Source
Cree LED, 2 x Red LED
Beam Effective Distance
73m
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
