Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- Inspection penlight
- High-end aluminum work light with strong magnet
- COB LED 250Lumen, 100% to 30% function range, red light strobe (OFF)
- 100% to 25m / 30% to 17m beam range, 100% to 3H / 30% to 8H / Red - 10H runtime range
- IPX4 water resistance
- Dimension is 0.610 × 0.787 × 6.0inch
Contents
Inspection penlight, 3x AAA alkaline battery.
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
250lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
COB LED
Beam Effective Distance
25m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
