Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No9988B-10MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54M3200
Product RangeExtension Leads
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.980 |
| 25+ | $22.170 |
| 50+ | $20.360 |
| 100+ | $19.050 |
| 250+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$23.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9988B-10MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54M3200
Product RangeExtension Leads
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length10m
Product RangeExtension Leads
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Extension Leads
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
10m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 9988B-10M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
