Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.020 |
| 5+ | $81.100 |
| 10+ | $68.350 |
| 25+ | $57.190 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$101.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No61806560Copy
Newark Part No.28X7055
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter13mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
13mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 61806560
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
