Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-21695
Newark Part No.33AC3649
Power Supply ApplicationsITE
No. of Outputs7 Output
Output Power Max15W
Output Voltage - Output 13V
Output Current - Output 11A
Output Voltage - Output 25V
Output Current - Output 2-
Output Connector-
Output Voltage - Output 36V
Output Current - Output 3-
Input Voltage AC Min100VAC
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240VAC
Product Range-
Plug TypeUS
SVHCNo SVHC (27-Jun-2018)
Product Overview
3 - 15V universal charger with 6 tips. Ideal AC-DC power adapter for a wide range of electronic devices requiring current up to 1A. Choose from six different right-angle DC plug tips and a wide range of voltages ranging from 3V~15V.
- Output: DC 3/5/6/7.5/9/12/15V (1A)
- Six right-angle, polarized tips including 0.7x2.5mm,1.35x3.5mm, 1.7x4.0mm, 1.3x5.0mm, 2.1x5.5mm, 2.5x5.5mm
- Input: AC 100-240V
- Output: DC 3/5/6/7.5/9/12/15V 1A
- Plug: US plug
- Certifications: ETL, FCC, DOE VI, Prop 65
- Energy Star: Level VI
- Short circuit protection
- Cable Length: 6ft
- Size: 97x54x11.3mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
6V
Input Voltage AC Min
100VAC
Input Voltage VAC
100V AC to 240V AC
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
7 Output
Output Voltage - Output 1
3V
Output Voltage - Output 2
5V
Output Connector
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
240VAC
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate